V60DM100C-M3/I | ||
---|---|---|
DigiKey Part Number | V60DM100C-M3/IGITR-ND - Tape & Reel (TR) V60DM100C-M3/IGICT-ND - Cut Tape (CT) V60DM100C-M3/IGIDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | V60DM100C-M3/I | |
Description | DIODE ARR SCHOT 100V 30A TO263AC | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | Diode Array 1 Pair Common Cathode 100 V 30A Surface Mount TO-263-3, D2PAK (2 Leads + Tab), Variant | |
Datasheet | Datasheet | |
EDA/CAD Models | V60DM100C-M3/I Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay General Semiconductor - Diodes Division | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Configuration | 1 Pair Common Cathode | |
Technology | Schottky | |
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) (per Diode) | 30A | |
Voltage - Forward (Vf) (Max) @ If | 860 mV @ 30 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 800 µA @ 100 V | |
Operating Temperature - Junction | -40°C ~ 175°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-263-3, D2PAK (2 Leads + Tab), Variant | |
Supplier Device Package | TO-263AC (SMPD) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥16.58000 | ¥16.58 |
10 | ¥13.79200 | ¥137.92 |
100 | ¥10.97840 | ¥1,097.84 |
500 | ¥9.28936 | ¥4,644.68 |
1,000 | ¥7.88188 | ¥7,881.88 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥7.48775 | ¥14,975.50 |
6,000 | ¥7.20626 | ¥43,237.56 |
10,000 | ¥6.96768 | ¥69,676.80 |