
SCMT22D505PRBB0 | |
|---|---|
DigiKey Part Number | SCMT22D505PRBB0-ND |
Manufacturer | |
Manufacturer Product Number | SCMT22D505PRBB0 |
Description | CAP 5F 0% +100% 5.4V T/H |
Customer Reference | |
Detailed Description | 5 F (EDLC) Supercapacitor 5.4 V Radial, Can 100mOhm @ 1kHz 1000 Hrs @ 65°C |
Datasheet | Datasheet |
Category | Lifetime @ Temp. 1000 Hrs @ 65°C |
Manufacturer KYOCERA AVX | Termination PC Pins |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case Radial, Can |
Part Status Obsolete | Lead Spacing 0.709" (18.00mm) |
Capacitance 5 F | Size / Dimension 0.984" L x 0.492" W (25.00mm x 12.50mm) |
Tolerance 0%, +100% | Height - Seated (Max) 0.945" (24.00mm) |
Voltage - Rated 5.4 V | Operating Temperature -40°C ~ 65°C |
ESR (Equivalent Series Resistance) 100mOhm @ 1kHz |


