95A1D-Z28-EA0/303L | ||
---|---|---|
DigiKey Part Number | 95A1D-Z28-EA0/303L-ND | |
Manufacturer | ||
Manufacturer Product Number | 95A1D-Z28-EA0/303L | |
Description | POT 500K OHM 1/4W PLASTIC LOG | |
Manufacturer Standard Lead Time | 9 Weeks | |
Customer Reference | ||
Detailed Description | 500k Ohm 1 Gang Logarithmic Panel Mount Potentiometer None 1.0 Kierros Conductive Plastic 0.25W, 1/4W Solder Lug | |
Datasheet | Datasheet | |
EDA/CAD Models | 95A1D-Z28-EA0/303L Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance (Ohms) | 500k | |
Tolerance | ±20% | |
Power (Watts) | 0.25W, 1/4W | |
Built in Switch | None | |
Number of Turns | 1 | |
Features | - | |
Taper | Logarithmic | |
Number of Gangs | 1 | |
Adjustment Type | User Defined | |
Temperature Coefficient | ±1000ppm/°C | |
Rotation | 300° | |
Resistive Material | Conductive Plastic | |
Termination Style | Solder Lug | |
Actuator Type | Round | |
Actuator Length | 0.875" (22.23mm) | |
Actuator Diameter | 0.236" (6.00mm) | |
Bushing Thread | 3/8-32 | |
Mounting Type | Panel Mount | |
Size - Body | Rectangular - 0.687" x 0.625" Face (17.45mm x 15.88mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥144.96000 | ¥144.96 |
10 | ¥133.80900 | ¥1,338.09 |
25 | ¥128.23320 | ¥3,205.83 |
50 | ¥111.50720 | ¥5,575.36 |
100 | ¥100.35650 | ¥10,035.65 |
250 | ¥86.41812 | ¥21,604.53 |
500 | ¥83.63046 | ¥41,815.23 |
1,000 | ¥78.05509 | ¥78,055.09 |