H-1200 | ||
---|---|---|
DigiKey Part Number | H-1200-ND | |
Manufacturer | ||
Manufacturer Product Number | H-1200 | |
Description | KIT POT ROTARY 250-500K OHM 24PC | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | Rotary Potentiometer Kit 250k ~ 500k Ohm ±10%, ±20% 1/4W Conductive Plastic 24 Pieces (12 Values - 2 Each) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Case | |
Part Status | Active | |
Kit Type | Rotary | |
Resistance (Ohms) | 250k ~ 500k | |
Resistive Material | Conductive Plastic | |
Taper | Logarithmic | |
Tolerance | ±10%, ±20% | |
Power (Watts) | 1/4W | |
Number of Turns | 1 | |
Quantity | 24 Pieces (12 Values - 2 Each) | |
Termination Style | Solder Hook |
Resource Type | Link |
---|---|
Datasheets | |
Environmental Information | Bourns REACH |
Featured Product | Model H-1202-1/H-1202-2 Guitar Potentiometer Design Kits |
HTML Datasheet |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8533.40.8070 |
California Prop 65 | Warning Information |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2,288.35000 | ¥2,288.35 |
Part Number | Description | Quantity |
---|---|---|
95A1D-Z28-EA0/301L | POT 250K OHM 1/4W PLASTIC LOG | 2 |
95A1D-Z28-EA0/303L | POT 500K OHM 1/4W PLASTIC LOG | 2 |
95A1D-Z28-EA0/300L | POT 250K OHM 1/4W PLASTIC LOG | 2 |
95A1D-Z28-EA0/302L | POT 500K OHM 1/4W PLASTIC LOG | 2 |
82A1D-A24-BA0/186L | POT 500K OHM 1/4W PLASTIC LOG | 2 |
Attribute | Description |
---|---|
Standard Package | 1 |