
95A1D-Z28-EA0/300L | |
|---|---|
DigiKey Part Number | 95A1D-Z28-EA0/300L-ND |
Manufacturer | |
Manufacturer Product Number | 95A1D-Z28-EA0/300L |
Description | POT 250K OHM 1/4W PLASTIC LOG |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 250k Ohm 1 Gang Logarithmic Panel Mount Potentiometer 1.0 Turns Conductive Plastic 0.25W, 1/4W Solder Lug |
Datasheet | Datasheet |
EDA/CAD Models | 95A1D-Z28-EA0/300L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance (Ohms) | 250k | |
Tolerance | ±20% | |
Power (Watts) | 0.25W, 1/4W | |
Built in Switch | None | |
Number of Turns | 1.0 | |
Features | - | |
Taper | Logarithmic | |
Number of Gangs | 1 | |
Adjustment Type | User Defined | |
Temperature Coefficient | ±1000ppm/°C | |
Rotation | 300° | |
Resistive Material | Conductive Plastic | |
Termination Style | Solder Lug | |
Actuator Type | Knurled and Slotted | |
Actuator Length | 0.685" (17.40mm) | |
Actuator Diameter | 0.235" (5.97mm) | |
Bushing Thread | 3/8-32 | |
Mounting Type | Panel Mount | |
Size - Body | Rectangular - 0.687" x 0.625" Face (17.45mm x 15.88mm) | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥179.36000 | ¥179.36 |
| 10 | ¥150.56200 | ¥1,505.62 |
| 45 | ¥134.11044 | ¥6,034.97 |
| 90 | ¥127.11256 | ¥11,440.13 |
| 135 | ¥123.18178 | ¥16,629.54 |
| 270 | ¥116.73226 | ¥31,517.71 |
| 540 | ¥110.61024 | ¥59,729.53 |
















