70AAJ-3-F1 | ||
---|---|---|
DigiKey Part Number | 70AAJ-3-F1-ND | |
Manufacturer | ||
Manufacturer Product Number | 70AAJ-3-F1 | |
Description | CONN SPRING MOD FEMALE 3POS SMD | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | 3 Position Spring Compression Contact, Female Connector Surface Mount | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Type | Compression Contact, Female | |
Number of Contacts | 3 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Surface Mount | |
Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.16000 | ¥11.16 |
10 | ¥9.74400 | ¥97.44 |
40 | ¥9.12050 | ¥364.82 |
80 | ¥8.70600 | ¥696.48 |
280 | ¥7.87686 | ¥2,205.52 |
520 | ¥7.25502 | ¥3,772.61 |
1,000 | ¥6.21858 | ¥6,218.58 |
2,520 | ¥5.80401 | ¥14,626.11 |