
4607M-101-103LF | |
|---|---|
DigiKey Part Number | 118-4607M-101-103LF-ND |
Manufacturer | |
Manufacturer Product Number | 4607M-101-103LF |
Description | RES ARRAY 6 RES 10K OHM 7SIP |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 10k Ohm ±2% 250mW Power Per Element Bussed 6 Resistor Network/Array ±100ppm/°C 7-SIP |
Datasheet | Datasheet |
EDA/CAD Models | 4607M-101-103LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit Type | Bussed | |
Resistance (Ohms) | 10k | |
Tolerance | ±2% | |
Number of Resistors | 6 | |
Resistor Matching Ratio | - | |
Resistor-Ratio-Drift | 50ppm/°C | |
Number of Pins | 7 | |
Power Per Element | 250mW | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Grade | - | |
Qualification | - | |
Applications | - | |
Mounting Type | Through Hole | |
Package / Case | 7-SIP | |
Supplier Device Package | 7-SIP | |
Size / Dimension | 0.698" L x 0.098" W (17.73mm x 2.49mm) | |
Height - Seated (Max) | 0.250" (6.35mm) | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥5.04000 | ¥5.04 |
| 10 | ¥3.26600 | ¥32.66 |
| 25 | ¥2.77520 | ¥69.38 |
| 50 | ¥2.46760 | ¥123.38 |
| 100 | ¥2.20790 | ¥220.79 |
| 250 | ¥1.92148 | ¥480.37 |
| 500 | ¥1.74238 | ¥871.19 |
| 1,000 | ¥1.59013 | ¥1,590.13 |
| 5,000 | ¥1.31904 | ¥6,595.20 |







