Counter IC Binary Counter 2 Element 4 Bit Negative Edge 14-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74HC393N

DigiKey Part Number
296-8319-5-ND
Manufacturer
Manufacturer Product Number
SN74HC393N
Description
IC BINARY COUNTER DL 4BIT 14DIP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Counter IC Binary Counter 2 Element 4 Bit Negative Edge 14-PDIP
Datasheet
 Datasheet
EDA/CAD Models
SN74HC393N Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Reset
Asynchronous
Manufacturer
Texas Instruments
Count Rate
36 MHz
Series
Trigger Type
Negative Edge
Packaging
Tube
Voltage - Supply
2 V ~ 6 V
Part Status
Active
Operating Temperature
-40°C ~ 85°C
Logic Type
Binary Counter
Mounting Type
Through Hole
Direction
Up
Package / Case
14-DIP (0.300", 7.62mm)
Number of Elements
2
Supplier Device Package
14-PDIP
Number of Bits per Element
4
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3,389
Check for Additional Incoming Stock
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥5.64000¥5.64
10¥4.00200¥40.02
25¥3.58480¥89.62
100¥3.13080¥313.08
250¥2.91324¥728.31
500¥2.78236¥1,391.18
1,000¥2.67457¥2,674.57
2,500¥2.56084¥6,402.10
5,000¥2.49226¥12,461.30
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.

Other Suppliers on DigiKey

9,515In Stock
Ships from Rochester Electronics, LLC