
HDSP-513E | |
|---|---|
DigiKey Part Number | HDSP-513E-ND |
Manufacturer | |
Manufacturer Product Number | HDSP-513E |
Description | DISPLAY 7SEG 0.56" SGL RED 10DIP |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Display Modules - LED Character and Numeric Red 7-Segment 1 Character Common Cathode 2.05V 20mA 0.673" H x 0.488" W x 0.315" D (17.10mm x 12.40mm x 8.00mm) 10-DIP (0.600", 15.24mm) |
Datasheet | Datasheet |
Category | Color Red |
Manufacturer Broadcom Limited | Voltage - Forward (Vf) (Typ) 2.05V |
Packaging Bulk | Current - Test 20mA |
Part Status Active | Millicandela Rating 4.1mcd |
Number of Characters 1 | Wavelength - Peak 635nm |
Size / Dimension 0.673" H x 0.488" W x 0.315" D (17.10mm x 12.40mm x 8.00mm) | Power Dissipation (Max) 60mW |
Digit/Alpha Size 0.56" (14.22mm) | Package / Case 10-DIP (0.600", 15.24mm) |
Display Type 7-Segment | Base Product Number |
Common Pin Common Cathode |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LTS-5003AWC | LITEON | 214 | LTS-5003AWC-ND | ¥2.50000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥17.53000 | ¥17.53 |
| 10 | ¥12.57900 | ¥125.79 |
| 400 | ¥8.44800 | ¥3,379.20 |
| 800 | ¥7.99658 | ¥6,397.26 |
| 1,200 | ¥7.76498 | ¥9,317.98 |
| 2,000 | ¥7.50358 | ¥15,007.16 |
| 5,200 | ¥7.09303 | ¥36,883.76 |
| 10,000 | ¥6.86203 | ¥68,620.30 |








