SP2000-0.015-AC-1212
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SP2000-0.020-00-1212

DigiKey Part Number
BER378-ND
Manufacturer
Manufacturer Product Number
SP2000-0.020-00-1212
Description
THERM PAD 304.8MMX304.8MM WHT
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Thermal Pad White 304.80mm x 304.80mm Square
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bergquist
Series
Packaging
Bulk
Part Status
Active
Usage
-
Type
Insulator Pad, Sheet
Shape
Square
Outline
304.80mm x 304.80mm
Thickness
0.0200" (0.508mm)
Material
Silicone Elastomer
Adhesive
-
Backing, Carrier
Fiberglass
Color
White
Thermal Resistivity
-
Thermal Conductivity
3.5W/m-K
Shelf Life
12 Months
Shelf Life Start
-
Storage/Refrigeration Temperature
90°F (32.22°C) or Below
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 37
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥2,292.01000¥2,292.01
10¥2,027.75100¥20,277.51
25¥1,931.00240¥48,275.06
50¥1,860.79500¥93,039.75
Manufacturers Standard Package