Thermal Pad White 304.80mm x 304.80mm Square
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SP2000-0.015-00-1212

DigiKey Part Number
BER377-ND
Manufacturer
Manufacturer Product Number
SP2000-0.015-00-1212
Description
THERM PAD 304.8MMX304.8MM WHT
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Thermal Pad White 304.80mm x 304.80mm Square
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Thickness
0.0150" (0.381mm)
Manufacturer
Bergquist
Material
Silicone Elastomer
Series
Backing, Carrier
Fiberglass
Packaging
Bulk
Color
White
Part Status
Active
Thermal Conductivity
3.5W/m-K
Type
Insulator Pad, Sheet
Shelf Life
12 Months
Shape
Square
Storage/Refrigeration Temperature
90°F (32.22°C) or Below
Outline
304.80mm x 304.80mm
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 8
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥2,369.19000¥2,369.19
10¥2,205.10500¥22,051.05
Manufacturers Standard Package