Thermal Pad White 304.80mm x 304.80mm Square Adhesive - One Side
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SP2000-0.015-AC-1212

DigiKey Part Number
BER380-ND
Manufacturer
Manufacturer Product Number
SP2000-0.015-AC-1212
Description
THERM PAD 304.8MMX304.8MM W/ADH
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Thermal Pad White 304.80mm x 304.80mm Square Adhesive - One Side
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Material
Silicone Elastomer
Manufacturer
Bergquist
Adhesive
Adhesive - One Side
Series
Backing, Carrier
Fiberglass
Packaging
Bulk
Color
White
Part Status
Active
Thermal Conductivity
3.5W/m-K
Type
Insulator Pad, Sheet
Shelf Life
12 Months
Shape
Square
Storage/Refrigeration Temperature
90°F (32.22°C) or Below
Outline
304.80mm x 304.80mm
Base Product Number
Thickness
0.0150" (0.381mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 17
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥2,535.23000¥2,535.23
10¥2,369.14300¥23,691.43
Manufacturers Standard Package