9954 Type
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

9923 009100

DigiKey Part Number
BEL1775-100-ND
Manufacturer
Manufacturer Product Number
9923 009100
Description
HOOK-UP STRND 24AWG WHT
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
24 AWG Hook-Up Wire 7/32 White 300V 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
7/32
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.056" (1.42mm)
Jacket (Insulation) Thickness
0.016" (0.41mm)
Length
100.0' (30.5m)
Voltage
300V
Operating Temperature
-20°C ~ 105°C
Jacket Color
Ratings
UL Style 1007/1569
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 800
Check for Additional Incoming Stock
All prices are in CNY
Spool
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
100¥9.15630¥915.63
200¥8.71160¥1,742.32
300¥8.46000¥2,538.00
500¥8.15170¥4,075.85
700¥7.95387¥5,567.71
1,000¥7.74833¥7,748.33
2,500¥7.24000¥18,100.00
5,000¥6.87339¥34,366.95
10,000¥6.56073¥65,607.30
Manufacturers Standard Package