
8450 0101000 | |
|---|---|
DigiKey Part Number | BEL1308-1000-ND |
Manufacturer | |
Manufacturer Product Number | 8450 0101000 |
Description | CABLE 2COND 22AWG BLK SHLD |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 2 (1 Pair Twisted) Conductor Multi-Conductor Cable Black 22 AWG Foil 1000.0' (304.8m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 2 (1 Pair Twisted) | |
Wire Gauge | ||
Conductor Strand | Solid | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.118" (3.00mm) | |
Shield Type | Foil | |
Length | 1000.0' (304.8m) | |
Jacket Color | Black | |
Ratings | - | |
Features | - | |
Operating Temperature | -20°C ~ 105°C | |
Usage | - | |
Jacket (Insulation) Thickness | 0.0180" (0.457mm) | |
Conductor Insulation | Polypropylene (PP) | |
Shield Material | Aluminum | |
Shield Coverage | 100% | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,000 | ¥5.71628 | ¥5,716.28 |
| 2,000 | ¥5.43192 | ¥10,863.84 |
| 3,000 | ¥5.27094 | ¥15,812.82 |
| 5,000 | ¥5.07355 | ¥25,367.75 |
| 7,000 | ¥4.94672 | ¥34,627.04 |
| 10,000 | ¥4.81502 | ¥48,150.20 |









