
8450 0101000 | |
|---|---|
DigiKey Part Number | BEL1308-100-ND |
Manufacturer | |
Manufacturer Product Number | 8450 0101000 |
Description | CABLE 2COND 22AWG BLK SHLD 100' |
Customer Reference | |
Detailed Description | 2 (1 Pair Twisted) Conductor Multi-Conductor Cable Black 22 AWG Foil 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 2 (1 Pair Twisted) | |
Wire Gauge | ||
Conductor Strand | Solid | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.118" (3.00mm) | |
Shield Type | Foil | |
Length | 100.0' (30.5m) | |
Jacket Color | Black | |
Ratings | - | |
Features | - | |
Operating Temperature | -20°C ~ 105°C | |
Usage | - | |
Jacket (Insulation) Thickness | 0.0180" (0.457mm) | |
Conductor Insulation | Polypropylene (PP) | |
Shield Material | Aluminum | |
Shield Coverage | 100% |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥651.03000 | ¥651.03 |
| 2 | ¥619.63500 | ¥1,239.27 |
| 3 | ¥601.87000 | ¥1,805.61 |
| 5 | ¥580.11400 | ¥2,900.57 |
| 7 | ¥566.14000 | ¥3,962.98 |
| 10 | ¥551.63400 | ¥5,516.34 |
| 25 | ¥515.76040 | ¥12,894.01 |
| 50 | ¥489.89480 | ¥24,494.74 |
| 100 | ¥465.06610 | ¥46,506.61 |





