0ZCK0075FF2E | ||
---|---|---|
DigiKey Part Number | 507-1814-2-ND - Tape & Reel (TR) 507-1814-1-ND - Cut Tape (CT) 507-1814-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | 0ZCK0075FF2E | |
Description | PTC RESET FUSE 6V 750MA 0805 | |
Manufacturer Standard Lead Time | 14 Weeks | |
Customer Reference | ||
Detailed Description | Polymeric PTC Resettable Fuse 6V 750 mA Ih Surface Mount 0805 (2012 Metric), Concave | |
Datasheet | Datasheet | |
EDA/CAD Models | 0ZCK0075FF2E Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bel Fuse Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymeric | |
Voltage - Max | 6V | |
Current - Hold (Ih) (Max) | 750 mA | |
Current - Trip (It) | 1.5 A | |
Current - Max | 40 A | |
Time to Trip | 200 ms | |
Resistance - Initial (Ri) (Min) | 90 mOhms | |
Resistance - Post Trip (R1) (Max) | 350 mOhms | |
Operating Temperature | -40°C ~ 85°C | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 0805 (2012 Metric), Concave | |
Size / Dimension | 0.085" L x 0.053" W (2.15mm x 1.35mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.049" (1.25mm) | |
Lead Spacing | - | |
Approval Agency | cURus, TUV |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.03000 | ¥2.03 |
5 | ¥1.96800 | ¥9.84 |
10 | ¥1.88600 | ¥18.86 |
50 | ¥1.68280 | ¥84.14 |
100 | ¥1.56740 | ¥156.74 |
250 | ¥1.39312 | ¥348.28 |
500 | ¥1.16110 | ¥580.55 |
1,000 | ¥1.10298 | ¥1,102.98 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.92883 | ¥2,786.49 |
6,000 | ¥0.87079 | ¥5,224.74 |
15,000 | ¥0.81274 | ¥12,191.10 |