PTC Resettable Fuses
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Voltage - Max | Current - Hold (Ih) (Max) | Current - Trip (It) | Current - Max | Time to Trip | Resistance - Initial (Ri) (Min) | Resistance - Post Trip (R1) (Max) | Operating Temperature | Ratings | Mounting Type | Package / Case | Size / Dimension | Height - Seated (Max) | Thickness (Max) | Lead Spacing |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
193,510 In Stock | 1 : ¥1.54000 Cut Tape (CT) 4,000 : ¥0.72387 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Polymeric | 15V | 100 mA | 300 mA | 100 A | 1.5 s | 700 mOhms | 6 Ohms | -40°C ~ 85°C | AEC-Q200 | Surface Mount | 0805 (2012 Metric), Concave | 0.085" L x 0.053" W (2.15mm x 1.35mm) | - | 0.039" (1.00mm) | - | |||
54,066 In Stock | 1 : ¥1.54000 Cut Tape (CT) 4,000 : ¥0.72387 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Polymeric | 9V | 200 mA | 500 mA | 100 A | 20 ms | 400 mOhms | 3.5 Ohms | -40°C ~ 85°C | AEC-Q200 | Surface Mount | 0805 (2012 Metric), Concave | 0.085" L x 0.053" W (2.15mm x 1.35mm) | - | 0.039" (1.00mm) | - | |||
165,748 In Stock | 1 : ¥2.03000 Cut Tape (CT) 3,000 : ¥0.92879 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Polymeric | 6V | 500 mA | 1 A | 100 A | 100 ms | 150 mOhms | 850 mOhms | -40°C ~ 85°C | AEC-Q200 | Surface Mount | 0805 (2012 Metric), Concave | 0.085" L x 0.053" W (2.15mm x 1.35mm) | - | 0.049" (1.25mm) | - | |||
53,225 In Stock | 1 : ¥3.25000 Cut Tape (CT) 3,000 : ¥1.34461 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Polymeric | 6V | 1 A | 1.95 A | 40 A | 300 ms | 60 mOhms | 210 mOhms | -40°C ~ 85°C | AEC-Q200 | Surface Mount | 0805 (2012 Metric), Concave | 0.085" L x 0.053" W (2.15mm x 1.35mm) | - | 0.071" (1.80mm) | - | |||
4,000 In Stock | 4,000 : ¥0.92879 Tape & Reel (TR) | Tape & Reel (TR) | Active | Polymeric | 24V | 100 mA | 300 mA | 100 A | 1.5 s | 700 mOhms | 6 Ohms | -40°C ~ 85°C | AEC-Q200 | Surface Mount | 0805 (2012 Metric), Concave | 0.085" L x 0.053" W (2.15mm x 1.35mm) | - | 0.039" (1.00mm) | - | |||
141,428 In Stock | 1 : ¥1.54000 Cut Tape (CT) 4,000 : ¥0.72387 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Polymeric | 6V | 350 mA | 750 mA | 100 A | 100 ms | 250 mOhms | 1.2 Ohms | -40°C ~ 85°C | AEC-Q200 | Surface Mount | 0805 (2012 Metric), Concave | 0.085" L x 0.053" W (2.15mm x 1.35mm) | - | 0.030" (0.75mm) | - | |||
75,462 In Stock | 1 : ¥2.03000 Cut Tape (CT) 3,000 : ¥0.92879 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Polymeric | 6V | 750 mA | 1.5 A | 40 A | 200 ms | 90 mOhms | 350 mOhms | -40°C ~ 85°C | AEC-Q200 | Surface Mount | 0805 (2012 Metric), Concave | 0.085" L x 0.053" W (2.15mm x 1.35mm) | - | 0.049" (1.25mm) | - | |||
14,743 In Stock | 1 : ¥2.76000 Cut Tape (CT) 3,000 : ¥1.27824 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Polymeric | 9V | 500 mA | 1 A | 100 A | 100 ms | 150 mOhms | 850 mOhms | -40°C ~ 85°C | AEC-Q200 | Surface Mount | 0805 (2012 Metric), Concave | 0.087" L x 0.053" W (2.20mm x 1.35mm) | - | 0.035" (0.90mm) | - | |||
6,000 In Stock | 3,000 : ¥1.34461 Tape & Reel (TR) | Tape & Reel (TR) | Active | Polymeric | 6V | 1.1 A | 2.2 A | 100 A | 200 ms | 50 mOhms | 200 mOhms | -40°C ~ 85°C | AEC-Q200 | Surface Mount | 0805 (2012 Metric), Concave | 0.085" L x 0.053" W (2.15mm x 1.35mm) | - | 0.071" (1.80mm) | - |