0ACG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0ACG-1000-TE

DigiKey Part Number
5923-0ACG-1000-TETR-ND - Tape & Reel (TR)
5923-0ACG-1000-TECT-ND - Cut Tape (CT)
5923-0ACG-1000-TEDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
0ACG-1000-TE
Description
FUSE BRD MT 1A 350VAC 500VDC SMD
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
1 A 350 V 500 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, Square End Block
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Mounting Type
Surface Mount
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
350 V
Voltage Rating - DC
Response Time
-
Package / Case
Breaking Capacity @ Rated Voltage
100A
Melting I²t
0.5
Approval Agency
AEC-Q200, cURus
Operating Temperature
-40°C ~ 125°C
Color
-
Size / Dimension
0.433" L x 0.197" W x 0.197" H (11.00mm x 5.00mm x 5.00mm)
DC Cold Resistance
0.18 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,144
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥33.68000¥33.68
5¥27.91800¥139.59
10¥25.76200¥257.62
50¥21.37500¥1,068.75
100¥19.71500¥1,971.50
250¥17.71008¥4,427.52
500¥16.32208¥8,161.04
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,000¥15.03469¥15,034.69
2,000¥13.84042¥27,680.84
3,000¥13.26369¥39,791.07
Manufacturers Standard Package