
0ACJ-1000-TE | |
|---|---|
DigiKey Part Number | 5923-0ACJ-1000-TETR-ND - Tape & Reel (TR) 5923-0ACJ-1000-TECT-ND - Cut Tape (CT) 5923-0ACJ-1000-TEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0ACJ-1000-TE |
Description | FUSE BRD MT 1A 350VAC 600VDC SMD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 1 A 350 V 600 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, Square End Block |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 350 V | |
Voltage Rating - DC | ||
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 100A | |
Melting I²t | 0.5 | |
Approval Agency | cURus | |
Operating Temperature | -40°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.520" L x 0.199" W x 0.199" H (13.20mm x 5.05mm x 5.05mm) | |
DC Cold Resistance | 0.252 Ohms |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥27.67000 | ¥27.67 |
| 5 | ¥22.92400 | ¥114.62 |
| 10 | ¥21.15400 | ¥211.54 |
| 50 | ¥17.54840 | ¥877.42 |
| 100 | ¥16.18750 | ¥1,618.75 |
| 250 | ¥14.54244 | ¥3,635.61 |
| 500 | ¥13.40436 | ¥6,702.18 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,000 | ¥12.34890 | ¥12,348.90 |
| 2,000 | ¥11.36980 | ¥22,739.60 |
| 3,000 | ¥10.82994 | ¥32,489.82 |
| 5,000 | ¥10.67805 | ¥53,390.25 |









