0826-1X1T-JK-F | |
---|---|
DigiKey Part Number | 507-0826-1X1T-JK-F-ND |
Manufacturer | |
Manufacturer Product Number | 0826-1X1T-JK-F |
Description | CONN JACK 1PORT 5G BASE-T PCB |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1 Port RJ45Through Hole 5G Base-T, AutoMDIX, Power over Ethernet (PoE) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bel Fuse Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | RJ45 | |
Number of Ports | 1 | |
Number of Rows | 1 | |
Applications | 5G Base-T, AutoMDIX, Power over Ethernet (PoE) | |
Mounting Type | Through Hole | |
Orientation | 90° Angle (Right) | |
Termination | Solder | |
Height Above Board | 0.536" (13.61mm) | |
LED Color | Green, Orange - Yellow | |
Number of Cores per Jack | 4 | |
Shielding | Shielded, EMI Finger | |
Features | Board Guide | |
Tab Direction | Up | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Operating Temperature | -40°C ~ 85°C |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥86.61000 | ¥86.61 |
10 | ¥77.92300 | ¥779.23 |
25 | ¥73.40480 | ¥1,835.12 |
40 | ¥71.52200 | ¥2,860.88 |
80 | ¥69.63988 | ¥5,571.19 |
400 | ¥62.11110 | ¥24,844.44 |
800 | ¥54.58251 | ¥43,666.01 |
1,200 | ¥51.57112 | ¥61,885.34 |