0826-1X1T-KL-F | ||
---|---|---|
DigiKey Part Number | 507-0826-1X1T-KL-F-ND | |
Manufacturer | ||
Manufacturer Product Number | 0826-1X1T-KL-F | |
Description | CONN JACK 1PORT 5G BASE-T PCB | |
Manufacturer Standard Lead Time | 20 Weeks | |
Customer Reference | ||
Detailed Description | 1 Port RJ45Through Hole 5G Base-T, AutoMDIX, Power over Ethernet (PoE) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bel Fuse Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | RJ45 | |
Number of Ports | 1 | |
Number of Rows | 1 | |
Applications | 5G Base-T, AutoMDIX, Power over Ethernet (PoE) | |
Mounting Type | Through Hole | |
Orientation | 90° Angle (Right) | |
Termination | Solder | |
Height Above Board | 0.536" (13.61mm) | |
LED Color | Green, Orange - Yellow | |
Number of Cores per Jack | 4 | |
Shielding | Shielded, EMI Finger | |
Features | Board Guide | |
Tab Direction | Up | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Operating Temperature | -40°C ~ 85°C | |
Contact Finish Thickness | 50.0µin (1.27µm) | |
Shield Material | Stainless Steel | |
Housing Material | Polyamide (PA), Nylon |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥88.91000 | ¥88.91 |
10 | ¥79.98400 | ¥799.84 |
25 | ¥75.34520 | ¥1,883.63 |
40 | ¥73.41200 | ¥2,936.48 |
80 | ¥71.48088 | ¥5,718.47 |
400 | ¥63.75298 | ¥25,501.19 |
800 | ¥56.02531 | ¥44,820.25 |
1,200 | ¥52.93422 | ¥63,521.06 |