
SKQMASE010 | |
|---|---|
DigiKey Part Number | 4809-SKQMASE010TR-ND - Tape & Reel (TR) 4809-SKQMASE010CT-ND - Cut Tape (CT) 4809-SKQMASE010DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SKQMASE010 |
Description | SWITCH TACTILE SPST-NO 0.05A 12V |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount |
Datasheet | Datasheet |
Category | Actuator Height off PCB, Vertical 4.30mm |
Mfr | Actuator Orientation Top Actuated |
Series | Termination Style J Lead |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Outline 6.00mm x 3.50mm |
Part Status Active | Illumination Non-Illuminated |
Circuit SPST-NO | Operating Force 160gf |
Switch Function Off-Mom | Operating Temperature -40°C ~ 90°C |
Contact Rating @ Voltage 0.05A @ 12VDC | Switch Travel 0.25mm |
Actuator Type Rectangular Button | Mechanical Life 50,000 Cycles |
Mounting Type | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TSS 31 N | Knitter-Switch | 3,600 | 3746-TSS31NCT-ND | ¥2.73000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥6.29000 | ¥6.29 |
| 10 | ¥5.36700 | ¥53.67 |
| 25 | ¥4.99520 | ¥124.88 |
| 100 | ¥4.45840 | ¥445.84 |
| 250 | ¥4.12936 | ¥1,032.34 |
| 500 | ¥3.89964 | ¥1,949.82 |
| 1,000 | ¥3.68809 | ¥3,688.09 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,000 | ¥3.49577 | ¥6,991.54 |
| 4,000 | ¥3.32270 | ¥13,290.80 |
| 6,000 | ¥3.23029 | ¥19,381.74 |
| 10,000 | ¥3.12282 | ¥31,228.20 |
| 14,000 | ¥3.05732 | ¥42,802.48 |
| 20,000 | ¥2.99230 | ¥59,846.00 |




