17615 | ||
---|---|---|
DigiKey Part Number | 243-1352-ND | |
Manufacturer | ||
Manufacturer Product Number | 17615 | |
Description | GLUE STICKS 7/16"DIA 11.8" 35 PC | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Aven Tools | |
Series | - | |
Packaging | Bag | |
Part Status | Obsolete | |
Type | Hot Melt | |
Features | - | |
For Use With/Related Products | Hot Melt Applicator | |
Shipping Info | - | |
Shelf Life Start | - | |
Shelf Life | - | |
Storage/Refrigeration Temperature | - |