258-207-570 | ||
---|---|---|
DigiKey Part Number | 243-258-207-570-ND | |
Manufacturer | ||
Manufacturer Product Number | 258-207-570 | |
Description | AUTO FOCUS CAMERA WITH COMPUTAR | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | Microscope, Digital 7x ~ 70x LED |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Aven Tools | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Microscope, Digital | |
Magnification Range | 7x ~ 70x | |
Field of View | - | |
Working Distance | 6.00" (152.40mm) | |
Illumination | LED | |
Camera Type | - | |
Interface | HDMI, USB | |
Includes | Adapter, Camera, Lens, Monitor, Mount | |
Weight | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥27,146.70000 | ¥27,146.70 |