Microscope, Digital 7x ~ 70x LED (96)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

26700-121-PRO

DigiKey Part Number
243-26700-121-PRO-ND
Manufacturer
Manufacturer Product Number
26700-121-PRO
Description
AUTO FLEX MICRO SYSTEM PRO
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Microscope, Digital 7x ~ 70x LED (96)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Working Distance
6.00" ~ 18.00" (152.4mm ~ 457.2mm)
Manufacturer
Aven Tools
Illumination
LED (96)
Series
Camera Type
CMOS 1/2.8"
Packaging
Box
Interface
HDMI, USB
Part Status
Active
Includes
Arm, Cable,Clamp, Lens, Microscope, Monitor, Ring Light
Type
Microscope, Digital
Base Product Number
Magnification Range
7x ~ 70x
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 8
Check for Additional Incoming Stock
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥23,668.40000¥23,668.40
Manufacturers Standard Package