26700-151-C05-260-570 | ||
---|---|---|
DigiKey Part Number | 243-26700-151-C05-260-570-ND | |
Manufacturer | ||
Manufacturer Product Number | 26700-151-C05-260-570 | |
Description | DIGITAL MICROSCOPE WITH 360 VIEW | |
Manufacturer Standard Lead Time | 2 Weeks | |
Customer Reference | ||
Detailed Description | Microscope, Digital 13.3x ~ 94.4x LED |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Aven Tools | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Microscope, Digital | |
Magnification Range | 13.3x ~ 94.4x | |
Field of View | - | |
Working Distance | 0.91" ~ 3.00" (23mm ~ 76.2mm) | |
Illumination | LED | |
Camera Type | - | |
Interface | HDMI | |
Includes | Adapter, Camera, Lens, Monitor, Mount | |
Weight | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥27,896.22000 | ¥27,896.22 |