26700-423-505 | ||
---|---|---|
DigiKey Part Number | 243-26700-423-505-ND | |
Manufacturer | ||
Manufacturer Product Number | 26700-423-505 | |
Description | DIGITAL MICROSCOPE CYCLOPS 3.0 [ | |
Customer Reference | ||
Detailed Description | Microscope, Digital 13x ~ 140x LED, White (30) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Aven Tools | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Type | Microscope, Digital | |
Magnification Range | 13x ~ 140x | |
Field of View | - | |
Working Distance | 0.87" ~ 8.43" (22mm ~ 214mm) | |
Illumination | LED, White (30) | |
Camera Type | - | |
Interface | - | |
Includes | Microscope, Stand | |
Weight | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13,203.84000 | ¥13,203.84 |
5 | ¥12,570.26200 | ¥62,851.31 |