RSB-3730CQ-XHA1E | ||
---|---|---|
DigiKey Part Number | 1588-RSB-3730CQ-XHA1E-ND | |
Manufacturer | ||
Manufacturer Product Number | RSB-3730CQ-XHA1E | |
Description | SBC 1.8GHZ 4 CORE 64GB/4GB RAM | |
Manufacturer Standard Lead Time | 5 Weeks | |
Customer Reference | ||
Detailed Description | Single Board Computer 1.8GHz 4 Core 64GB/4GB RAM ARM Cortex-A53 | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Advantech Corp | |
Series | * | |
Packaging | Box | |
Part Status | Active | |
Core Processor | ARM Cortex-A53 | |
Speed | 1.8GHz | |
Number of Cores | 4 | |
Power (Watts) | - | |
Cooling Type | Heat Sink | |
Size / Dimension | 3.937" x 2.835" (99.99mm x 72.00mm) | |
Form Factor | 2.5" SBC | |
Expansion Site/Bus | Audio, CAN, GPIO, I2C, mPCIe, MIPI | |
RAM Capacity/Installed | 64GB/4GB | |
Storage Interface | eMMC/SD | |
Video Outputs | DSI, HDMI, LVDS, MIPI-DSI | |
Ethernet | 10/100/1000 Mbps (1) | |
USB | USB 2.0 Type-A (5), USB OTG (1) | |
RS-232 (422, 485) | 2 | |
Digital I/O Lines | - | |
Analog Input:Output | - | |
Watchdog Timer | Yes | |
Contents | - | |
Operating Temperature | 0°C ~ 60°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2,142.04000 | ¥2,142.04 |