258-181-556-PRO | ||
---|---|---|
DigiKey Part Number | 243-258-181-556-PRO-ND | |
Manufacturer | ||
Manufacturer Product Number | 258-181-556-PRO | |
Description | DIGITAL MICROSCOPE MIGHTY CAM PR | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | Microscope, Digital 7x ~ 70x LED | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Aven Tools | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Microscope, Digital | |
Magnification Range | 7x ~ 70x | |
Field of View | - | |
Working Distance | 6.00" (152.40mm) | |
Illumination | LED | |
Camera Type | CMOS 1/2.8" | |
Interface | HDMI, USB | |
Includes | Adapter, Camera, Lens, Monitor, Mount | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥21,742.12000 | ¥21,742.12 |