Microscope, Digital 8x ~ 25x Optical, 40x ~ 120x Digital LED
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

26700-220-479D

DigiKey Part Number
243-26700-220-479D-ND
Manufacturer
Manufacturer Product Number
26700-220-479D
Description
MIGHTY SCOPE CLEARVUE WITH POST
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Microscope, Digital 8x ~ 25x Optical, 40x ~ 120x Digital LED
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Magnification Range
8x ~ 25x Optical, 40x ~ 120x Digital
Manufacturer
Aven Tools
Working Distance
1.77" x 0.20" (45.00mm x 5.20mm)
Series
Illumination
LED
Packaging
Box
Camera Type
CMOS, 2MP
Part Status
Active
Interface
HDMI, USB
Type
Microscope, Digital
Includes
Battery, Microscope, Monitor, Power Supply, Software, Stand, USB Cable
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4
Check for Additional Incoming Stock
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥10,699.23000¥10,699.23
Manufacturers Standard Package