26800B-385

DigiKey Part Number
243-1301-ND
Manufacturer
Manufacturer Product Number
26800B-385
Description
MICRO STEREO ZM 6.7X-143X W/LGT
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Microscope, Stereo Zoom (Trinocular) 6.7x ~ 50x Optical, 19x ~ 143x Digital LED, White (60)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Aven Tools
Series
Packaging
Bulk
Part Status
Active
Type
Microscope, Stereo Zoom (Trinocular)
Magnification Range
6.7x ~ 50x Optical, 19x ~ 143x Digital
Field of View
-
Working Distance
-
Illumination
LED, White (60)
Camera Type
CMOS 1/2.8"
Interface
USB
Includes
Camera, Microscope, Monitor, Stand, Wireless Mouse
Weight
18 lbs (8.2 kg)
Base Product Number
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥34,078.83000¥34,078.83
Manufacturers Standard Package