DSZ44-506 | ||
---|---|---|
DigiKey Part Number | 243-DSZ44-506-ND | |
Manufacturer | ||
Manufacturer Product Number | DSZ44-506 | |
Description | DSZ-44 STEREO ZOOM MICROSCOPE [1 | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | Microscope, Stereo Zoom (Binocular) 10x ~ 44x LED | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Aven Tools | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Microscope, Stereo Zoom (Binocular) | |
Magnification Range | 10x ~ 44x | |
Field of View | 0.20" ~ 0.91" (5.08mm ~ 23.11mm) | |
Working Distance | 1.77" ~ 5.91" (45mm ~ 150mm) | |
Illumination | LED | |
Camera Type | - | |
Interface | - | |
Includes | Dust Cover, Eyepiece, Microscope, Rubber Eye Guard | |
Weight | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12,051.85000 | ¥12,051.85 |
5 | ¥11,473.56400 | ¥57,367.82 |