


26800B-351 | |
|---|---|
DigiKey Part Number | 243-1483-ND |
Manufacturer | |
Manufacturer Product Number | 26800B-351 |
Description | MICRO STEREO ZM 20X-135X W/LIGHT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Microscope, Stereo Zoom (Binocular) 20x ~ 135x LED |
Datasheet | Datasheet |
Category | Working Distance 3.30" (84.00mm) |
Manufacturer Aven Tools | Illumination LED |
Packaging Box | Includes Dust Cover, Rubber Eye Guards, Tension Pin |
Part Status Active | Weight 15 lbs (6.8 kg) |
Type Microscope, Stereo Zoom (Binocular) | Base Product Number |
Magnification Range 20x ~ 135x |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥27,642.88000 | ¥27,642.88 |


