Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Hot Melt | |
Features | - | |
For Use With/Related Products | HSE/LSE Plastics | |
Shipping Info | - | |
Shelf Life Start | Date of Shipment | |
Shelf Life | 24 Months | |
Storage/Refrigeration Temperature | 120°F (49°C) or Below | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥37.72000 | ¥37.72 |
10 | ¥34.69100 | ¥346.91 |
25 | ¥33.18520 | ¥829.63 |
50 | ¥30.16740 | ¥1,508.37 |
100 | ¥28.65930 | ¥2,865.93 |
250 | ¥27.15092 | ¥6,787.73 |
500 | ¥25.64254 | ¥12,821.27 |
1,000 | ¥24.13418 | ¥24,134.18 |