Hot Melt Ceramic, Glass, Polyolefin
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Hot Melt Ceramic, Glass, Polyolefin
3748-Q-5/8"X8"
3748-Q-5/8"X8"
3M™ Scotch-Weld™ Toughened Epoxy Adhesive DP420NS

3748-Q-5/8"X8"

DigiKey Part Number
3M6417-ND
Manufacturer
Manufacturer Product Number
3748-Q-5/8"X8"
Description
HOT MELT ADHESV 5/8"X8" 1=1STICK
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Hot Melt Ceramic, Glass, Polyolefin
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Non-Corrosive
Manufacturer
3M
For Use With/Related Products
Ceramic, Glass, Polyolefin
Series
Shelf Life Start
Date of Shipment
Packaging
Bulk
Shelf Life
24 Months
Part Status
Active
Storage/Refrigeration Temperature
120°F (49°C) or Below
Type
Hot Melt
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 6,863
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥68.51000¥68.51
10¥51.87200¥518.72
25¥46.67440¥1,166.86
50¥43.19320¥2,159.66
143¥38.55601¥5,513.51
286¥35.87325¥10,259.75
572¥33.68476¥19,267.68
Manufacturers Standard Package