




Category | Features High Temperature |
Manufacturer 3M | For Use With/Related Products Leather, Vinyl, Wood |
Series | Shelf Life Start Date of Shipment |
Packaging Bulk | Shelf Life 24 Months |
Part Status Active | Storage/Refrigeration Temperature 120°F (49°C) or Below |
Type Hot Melt | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥106.38000 | ¥106.38 |
| 10 | ¥80.82400 | ¥808.24 |
| 25 | ¥72.85360 | ¥1,821.34 |
| 50 | ¥67.50580 | ¥3,375.29 |
| 143 | ¥60.38748 | ¥8,635.41 |
| 286 | ¥56.26878 | ¥16,092.87 |
| 572 | ¥55.26425 | ¥31,611.15 |








