17610 | ||
---|---|---|
DigiKey Part Number | 243-1325-ND | |
Manufacturer | ||
Manufacturer Product Number | 17610 | |
Description | LONG TRIGGER HOT GLUE GUN | |
Manufacturer Standard Lead Time | 4 Weeks | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Aven Tools | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Applicator (Glue Gun) | |
Operating Mode | Electric | |
Capacity | - | |
Pressure Range | - | |
Temperature Range | - | |
Voltage - Input | 110V ~ 120V | |
For Use With/Related Products | Hot Melt Adhesives |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥215.84000 | ¥215.84 |
10 | ¥191.85200 | ¥1,918.52 |
100 | ¥173.86580 | ¥17,386.58 |