
101M-TE10 | |
|---|---|
DigiKey Part Number | 4827-101M-TE10-ND |
Manufacturer | |
Manufacturer Product Number | 101M-TE10 |
Description | CONN CFEXPRESS CARD CARD R/A SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 21 Position Card Connector CFexpress Card Surface Mount, Right Angle Gold |
Datasheet | Datasheet |
EDA/CAD Models | 101M-TE10 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ATTEND Technology | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Card Type | CFexpress Card | |
Number of Positions | 21 | |
Connector Type | Connector | |
Insertion, Removal Method | Push In, Push Out | |
Ejector Side | - | |
Mounting Type | Surface Mount, Right Angle | |
Features | - | |
Height Above Board | 0.208" (5.29mm) | |
Mounting Feature | Normal, Standard - Top | |
Contact Finish | Gold | |
Contact Finish Thickness | 15.0µin (0.38µm) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥57.47000 | ¥57.47 |
| 10 | ¥48.82300 | ¥488.23 |
| 25 | ¥45.76320 | ¥1,144.08 |
| 50 | ¥43.57680 | ¥2,178.84 |
| 100 | ¥41.49530 | ¥4,149.53 |
| 350 | ¥37.98586 | ¥13,295.05 |
| 700 | ¥36.17426 | ¥25,321.98 |
| 1,050 | ¥35.15519 | ¥36,912.95 |











