
AM35 | |
|---|---|
DigiKey Part Number | 2977-AM35TR-ND - Tape & Reel (TR) 2977-AM35CT-ND - Cut Tape (CT) 2977-AM35DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AM35 |
Description | POWER AND CONTROL LINE FILTER BA |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | RF IC 300MHz 12-DFN (1.5x3) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Atlanta Micro Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency | 300MHz | |
Mounting Type | Surface Mount | |
Package / Case | 12-DFN Exposed Pad | |
Supplier Device Package | 12-DFN (1.5x3) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥285.74000 | ¥285.74 |
| 10 | ¥249.68900 | ¥2,496.89 |
| 25 | ¥237.19040 | ¥5,929.76 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 100 | ¥220.05630 | ¥22,005.63 |
| 200 | ¥212.23110 | ¥42,446.22 |
| 300 | ¥207.86780 | ¥62,360.34 |





