New at DigiKey
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AM1053

DigiKey Part Number
2977-AM1053TR-ND - Tape & Reel (TR)
2977-AM1053CT-ND - Cut Tape (CT)
2977-AM1053DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AM1053
Description
GAIN BLOCK, 5 - 20 GHZ, 3.3V, 93
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
RF Amplifier IC 5GHz ~ 20GHz 16-QFN (3x3)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Atlanta Micro Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Frequency
5GHz ~ 20GHz
P1dB
16dBm
Gain
20dB
Noise Figure
2.5dB
Voltage - Supply
3.3V
Current - Supply
93mA
Mounting Type
Surface Mount
Package / Case
16-QFN Exposed Pad
Supplier Device Package
16-QFN (3x3)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
Non-Cancelable/Non-Returnable
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥536.80000¥536.80
10¥470.82200¥4,708.22
25¥447.99040¥11,199.76
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
100¥416.71740¥41,671.74
200¥402.44410¥80,488.82
Manufacturers Standard Package