New at DigiKey
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AM1164-2

DigiKey Part Number
2977-AM1164-2TR-ND - Tape & Reel (TR)
2977-AM1164-2CT-ND - Cut Tape (CT)
2977-AM1164-2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AM1164-2
Description
GAIN BLOCK AMPLIFIER, .01 TO 8GH
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
RF Amplifier IC General Purpose 0Hz ~ 8GHz 6-DFN (1.3x2)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Atlanta Micro Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Frequency
0Hz ~ 8GHz
P1dB
18dBm
Gain
21dB
Noise Figure
1.5dB
RF Type
General Purpose
Voltage - Supply
2.7V ~ 5.2V
Current - Supply
85mA
Test Frequency
-
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
6-VFDFN Exposed Pad
Supplier Device Package
6-DFN (1.3x2)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
Non-Cancelable/Non-Returnable
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥271.45000¥271.45
10¥237.13100¥2,371.31
25¥225.23280¥5,630.82
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
100¥208.92060¥20,892.06
200¥201.46905¥40,293.81
300¥197.31447¥59,194.34
Manufacturers Standard Package