AWG28-14/G/300 | ||
---|---|---|
DigiKey Part Number | AE14G-300-ND | |
Manufacturer | ||
Manufacturer Product Number | AWG28-14/G/300 | |
Description | CBL RIBN 14COND 0.05 GRAY 300' | |
Manufacturer Standard Lead Time | 15 Weeks | |
Customer Reference | ||
Detailed Description | Flat Ribbon Cable Gray 14 Conductors 0.050" (1.27mm) Flat Cable 300.0' (91.44m) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Active | |
Cable Type | Flat Cable | |
Number of Conductors | 14 | |
Pitch | ||
Length | 300.0' (91.44m) | |
Wire Gauge | 28 AWG | |
Conductor Strand | 7 Strands / 36 AWG | |
Shielding | Unshielded | |
Jacket Color | ||
Ribbon Thickness | 0.035" (0.89mm) | |
Ribbon Width | 0.700" (17.78mm) | |
Jacket (Insulation) Material | Poly-Vinyl Chloride (PVC) | |
Voltage | 300 V | |
Operating Temperature | -10°C ~ 105°C | |
Ratings | UL Style 2651 | |
Features | - | |
Conductor Material | Copper, Tinned | |
Insulation Resistance | 100MOhms | |
First Conductor Mark | Red | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,264.27000 | ¥1,264.27 |
5 | ¥1,004.66000 | ¥5,023.30 |
10 | ¥913.32700 | ¥9,133.27 |
25 | ¥802.76520 | ¥20,069.13 |
50 | ¥725.85280 | ¥36,292.64 |
100 | ¥624.90640 | ¥62,490.64 |