AT-C-26-8/8/WH SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AT-C-26-8/8/W-5/R

DigiKey Part Number
A2881R-05C-ND
Manufacturer
Manufacturer Product Number
AT-C-26-8/8/W-5/R
Description
CABLE MOD 8P8C PLUG TO PLUG 5'
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 5.00' (1.52m) Unshielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Assmann WSW Components
Series
-
Packaging
Box
Part Status
Active
Cable Type
Flat, Coiled Cable
Connector Type
Plug to Plug
Mounting Type
Free Hanging (In-Line)
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Length
5.00' (1.52m)
Shielding
Unshielded
Color
White
Features
-
Style
Reverse
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,294
Check for Additional Incoming Stock
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥40.72000¥40.72
10¥34.57000¥345.70
25¥32.39960¥809.99
50¥30.85080¥1,542.54
100¥29.37790¥2,937.79
250¥27.53836¥6,884.59
500¥26.22436¥13,112.18
1,000¥24.97360¥24,973.60
2,500¥23.41172¥58,529.30
Manufacturers Standard Package
Alternate Color
CABLE MOD 8P8C PLUG TO PLUG 5'
In-Stock: 198
Unit Price: ¥42.77000
CABLE MOD 8P8C PLUG TO PLUG 5'
In-Stock: 6616
Unit Price: ¥42.77000
Alternate Length
CABLE MOD 8P8C PLUG TO PLUG 14'
In-Stock: 0
Unit Price: ¥118.24000
CABLE MOD 8P8C PLUG TO PLUG 7'
In-Stock: 0
Unit Price: ¥72.75000
CABLE MOD 8P8C PLUG TO PLUG 10'
In-Stock: 0
Unit Price: ¥86.38000