
AT-C-26-8/8/S-5/R | |
|---|---|
DigiKey Part Number | A2883R-05C-ND |
Manufacturer | |
Manufacturer Product Number | AT-C-26-8/8/S-5/R |
Description | CABLE MOD 8P8C PLUG TO PLUG 5' |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 5.00' (1.52m) Unshielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer Assmann WSW Components | Length 5.00' (1.52m) |
Packaging Box | Shielding Unshielded |
Part Status Active | Color Silver |
Cable Type Flat, Coiled Cable | Style Reverse |
Connector Type Plug to Plug | Base Product Number |
Mounting Type Free Hanging (In-Line) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 520-26-8800-SV-0005F | CNC Tech | 293 | 1175-2407-ND | ¥72.61000 | Direct |
| 522-26-8800-SV-0005F | CNC Tech | 172 | 1175-2455-ND | ¥65.75000 | Direct |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥47.80000 | ¥47.80 |
| 10 | ¥40.58100 | ¥405.81 |
| 25 | ¥38.03880 | ¥950.97 |
| 50 | ¥36.22100 | ¥1,811.05 |
| 100 | ¥34.49080 | ¥3,449.08 |
| 250 | ¥32.33204 | ¥8,083.01 |
| 500 | ¥30.78952 | ¥15,394.76 |
| 1,000 | ¥29.32102 | ¥29,321.02 |
| 2,500 | ¥27.48748 | ¥68,718.70 |






