
AT-C-26-8/8/S-10/R | |
|---|---|
DigiKey Part Number | A2883R-10C-ND |
Manufacturer | |
Manufacturer Product Number | AT-C-26-8/8/S-10/R |
Description | CABLE MOD 8P8C PLUG TO PLUG 10' |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 10.00' (3.05m) Unshielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer Assmann WSW Components | Length 10.00' (3.05m) |
Packaging Bag | Shielding Unshielded |
Part Status Active | Color Silver |
Cable Type Flat, Coiled Cable | Style Reverse |
Connector Type Plug to Plug | Base Product Number |
Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥115.12000 | ¥115.12 |
| 10 | ¥97.82600 | ¥978.26 |
| 25 | ¥91.70120 | ¥2,292.53 |
| 50 | ¥87.32280 | ¥4,366.14 |
| 100 | ¥83.15560 | ¥8,315.56 |
| 250 | ¥77.99864 | ¥19,499.66 |






