
AT-C-26-8/8/W-7/R | |
|---|---|
DigiKey Part Number | A2881R-07C-ND |
Manufacturer | |
Manufacturer Product Number | AT-C-26-8/8/W-7/R |
Description | CABLE MOD 8P8C PLUG TO PLUG 7' |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 7.00' (2.13m) Unshielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer Assmann WSW Components | Length 7.00' (2.13m) |
Packaging Bag | Shielding Unshielded |
Part Status Active | Color White |
Cable Type Flat, Coiled Cable | Style Reverse |
Connector Type Plug to Plug | Base Product Number |
Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥82.87000 | ¥82.87 |
| 10 | ¥70.44400 | ¥704.44 |
| 25 | ¥66.03080 | ¥1,650.77 |
| 50 | ¥62.87840 | ¥3,143.92 |
| 100 | ¥59.87730 | ¥5,987.73 |
| 250 | ¥56.13080 | ¥14,032.70 |
| 500 | ¥54.46288 | ¥27,231.44 |






