



A 28-LC-TT | |
|---|---|
DigiKey Part Number | AE10004-ND |
Manufacturer | |
Manufacturer Product Number | A 28-LC-TT |
Description | CONN IC DIP SOCKET 28POS TIN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 28 (2 x 14) Pos DIP, 0.6" (15.24mm) Row Spacing Socket Tin Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | A 28-LC-TT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Assmann WSW Components | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | DIP, 0.6" (15.24mm) Row Spacing | |
Number of Positions or Pins (Grid) | 28 (2 x 14) | |
Pitch - Mating | 0.100" (2.54mm) | |
Contact Finish - Mating | Tin | |
Contact Finish Thickness - Mating | - | |
Contact Material - Mating | Phosphor Bronze | |
Mounting Type | Through Hole | |
Features | Open Frame | |
Termination | Solder | |
Pitch - Post | 0.100" (2.54mm) | |
Contact Finish - Post | Tin | |
Contact Finish Thickness - Post | - | |
Contact Material - Post | Phosphor Bronze | |
Housing Material | Polybutylene Terephthalate (PBT) | |
Operating Temperature | -55°C ~ 85°C | |
Termination Post Length | 0.124" (3.15mm) | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 1 A | |
Contact Resistance | 30mOhm | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥3.80000 | ¥3.80 |
| 17 | ¥3.11824 | ¥53.01 |
| 34 | ¥2.97206 | ¥101.05 |
| 51 | ¥2.88627 | ¥147.20 |
| 102 | ¥2.74922 | ¥280.42 |
| 255 | ¥2.57651 | ¥657.01 |
| 510 | ¥2.45327 | ¥1,251.17 |
| 1,003 | ¥2.33878 | ¥2,345.80 |
| 2,516 | ¥2.19177 | ¥5,514.49 |










