HG106C | ||
---|---|---|
DigiKey Part Number | HG106CTR-ND - Tape & Reel (TR) HG106CCT-ND - Cut Tape (CT) HG106CDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | HG106C | |
Description | SENSOR HALL EFFECT ANALOG 4SOP | |
Manufacturer Standard Lead Time | 18 Weeks | |
Customer Reference | ||
Detailed Description | Hall Effect Sensor Single Axis 4-SOP | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Asahi Kasei Microdevices/AKM | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | Hall Effect | |
Axis | Single | |
Output Type | Analog Voltage | |
Sensing Range | - | |
Voltage - Supply | 10V | |
Current - Supply (Max) | - | |
Current - Output (Max) | - | |
Resolution | - | |
Bandwidth | - | |
Operating Temperature | -40°C ~ 125°C | |
Features | - | |
Supplier Device Package | 4-SOP | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD Module | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.21000 | ¥8.21 |
10 | ¥6.16200 | ¥61.62 |
25 | ¥4.92680 | ¥123.17 |
100 | ¥4.51610 | ¥451.61 |
500 | ¥3.79762 | ¥1,898.81 |
1,000 | ¥3.38705 | ¥3,387.05 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥3.28446 | ¥13,137.84 |
8,000 | ¥2.92522 | ¥23,401.76 |
12,000 | ¥2.87390 | ¥34,486.80 |
20,000 | ¥2.82258 | ¥56,451.60 |
28,000 | ¥2.77126 | ¥77,595.28 |