MAX4162EUK+T | ||
---|---|---|
DigiKey Part Number | MAX4162EUK+TTR-ND - Tape & Reel (TR) MAX4162EUK+TCT-ND - Cut Tape (CT) MAX4162EUK+TDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | MAX4162EUK+T | |
Description | IC OPAMP GP 1 CIRCUIT SOT23-5 | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | General Purpose Amplifier 1 Circuit Rail-to-Rail SOT-23-5 | |
Datasheet | Datasheet | |
EDA/CAD Models | MAX4162EUK+T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Rail-to-Rail | |
Slew Rate | 0.115V/µs | |
Gain Bandwidth Product | 200 kHz | |
Current - Input Bias | 1 pA | |
Voltage - Input Offset | 500 µV | |
Current - Supply | 25µA | |
Current - Output / Channel | 15 mA | |
Voltage - Supply Span (Min) | 2.7 V | |
Voltage - Supply Span (Max) | 10 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥52.84000 | ¥52.84 |
10 | ¥47.48600 | ¥474.86 |
25 | ¥44.89640 | ¥1,122.41 |
100 | ¥38.90940 | ¥3,890.94 |
250 | ¥36.91436 | ¥9,228.59 |
500 | ¥33.12308 | ¥16,561.54 |
1,000 | ¥27.93511 | ¥27,935.11 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥26.53834 | ¥66,345.85 |