
SBSMP0500474MXB | |
|---|---|
DigiKey Part Number | 1608-1465-ND |
Manufacturer | |
Manufacturer Product Number | SBSMP0500474MXB |
Description | CAP FEEDTHRU 0.47UF 20% 50V 2220 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF Feed Through Capacitor 50V 20 A 2220 (5750 Metric) |
Datasheet | Datasheet |
Category | Current 20 A |
Manufacturer Knowles Syfer | Operating Temperature -55°C ~ 125°C |
Series | Insertion Loss 44dB @ 100MHz |
Packaging Bulk | Temperature Coefficient X7R |
Part Status Active | Mounting Type Surface Mount |
Type Feed Through | Package / Case 2220 (5750 Metric) |
Capacitance 0.47 µF | Size / Dimension 0.224" L x 0.197" W x 0.133" H (5.70mm x 5.00mm x 3.38mm) |
Tolerance ±20% | Height (Max) 0.133" (3.38mm) |
Voltage - Rated 50V | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥150.58000 | ¥150.58 |
| 10 | ¥118.14700 | ¥1,181.47 |
| 50 | ¥105.18880 | ¥5,259.44 |
| 100 | ¥101.17470 | ¥10,117.47 |
| 500 | ¥94.37612 | ¥47,188.06 |


